1/16A24-P20-25PPM-F-H
vs
1/16A24-P20-I10-25PPM-M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ADVANCED ENERGY INDUSTRIES INC
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description |
PACKAGE-11
|
PACKAGE-11
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL
|
UL
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
23 V
|
23 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P11
|
R-PDMA-P11
|
Length |
94 mm
|
94 mm
|
Line Regulation-Max |
0.01%
|
0.01%
|
Load Regulation-Max |
0.01%
|
0.01%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
11
|
Operating Temperature-Max |
45 °C
|
45 °C
|
Operating Temperature-Min |
10 °C
|
10 °C
|
Output Current-Max |
0.32 A
|
0.32 A
|
Output Voltage-Max |
62 V
|
62 V
|
Output Voltage-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
SHORT CIRCUIT
|
SHORT CIRCUIT
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
38.1 mm
|
38.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1/16A24-P20-25PPM-F-H with alternatives
Compare 1/16A24-P20-I10-25PPM-M with alternatives