0SPF015.HXR vs SPFI015.L feature comparison

0SPF015.HXR Littelfuse Inc

Buy Now Datasheet

SPFI015.L Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST
Body Height 38.1 mm 63.5 mm
Body Length or Diameter 10.31 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm
Joule Integral-Nom 505 J 505 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 20000 A 20000 A
Rated Current 15 A 15 A
Rated Voltage(DC) 1000 V 1000 V
Reference Standard CSA; TUV; UL CE; CUL; TUV; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 240 s 240 s
Base Number Matches 1 1

Compare 0SPF015.HXR with alternatives

Compare SPFI015.L with alternatives