0SPF012.TXS
vs
SPFI012.T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
|
Body Height |
38.1 mm
|
63.5 mm
|
Body Length or Diameter |
10.31 mm
|
10.31 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
642 J
|
642 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
20000 A
|
20000 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(DC) |
1000 V
|
1000 V
|
Reference Standard |
CE, CSA, IEC, UL
|
CE; CUL; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
240 s
|
240 s
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 0SPF012.TXS with alternatives
Compare SPFI012.T with alternatives