0RQB-C5T025G vs 0RQB-C5T025 feature comparison

0RQB-C5T025G Bel Fuse

Buy Now Datasheet

0RQB-C5T025 Bel Fuse

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Part Package Code MODULE MODULE
Package Description ROHS COMPLIANT, QUARTER BRICK PAKAGE-8 Module-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.75 V 2.75 V
Output Voltage-Min 2 V 2 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 125 W 125 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare 0RQB-C5T025G with alternatives

Compare 0RQB-C5T025 with alternatives