0MIN025.VPGLO vs 0495025.ZXA feature comparison

0MIN025.VPGLO Littelfuse Inc

Buy Now Datasheet

0495025.ZXA Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
Body Breadth 3.8 mm 12 mm
Body Height 8.9 mm 27 mm
Body Length or Diameter 10.83 mm 14.1 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BLISTER
Pre-arcing Time-Min 100 ms
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 2
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME DELAY
Joule Integral-Nom 3200 J
Reference Standard UL
Trip Time or Delay 0.04 s

Compare 0MIN025.VPGLO with alternatives

Compare 0495025.ZXA with alternatives