0JGXF02700MCA12.5X25 vs SC6M2700A2SM1320 feature comparison

0JGXF02700MCA12.5X25 Rubycon Corporation

Buy Now Datasheet

SC6M2700A2SM1320 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.5103 mA 0.1701 mA
Manufacturer Series GXF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1710 mA 1700 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 13 mm
ESR 350 mΩ
Length 20 mm
Package Style Radial
Packing Method TAPE
Tan Delta 0.15

Compare 0JGXF02700MCA12.5X25 with alternatives

Compare SC6M2700A2SM1320 with alternatives