0ADBC0200-BE
vs
0ADBP0200-RE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.8 mm
|
32.82 mm
|
Body Length or Diameter |
6.35 mm
|
6.76 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6x32mm
|
6x32mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
1000 V
|
1000 V
|
Rated Voltage(DC) |
1000 V
|
1000 V
|
Reference Standard |
CE; CUL; UKCA; UL
|
CE; CUL; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
120 s
|
120 s
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Bel Circuit Protection
|
|
|
|