0ABB-2000-TM vs RE2R00V feature comparison

0ABB-2000-TM Bel Fuse

Buy Now Datasheet

RE2R00V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC PANASONIC CORP
Reach Compliance Code compliant unknown
Factory Lead Time 11 Weeks
Samacsys Manufacturer BelFuse
Blow Characteristic TIME DELAY FAST
Body Breadth 0.81 mm 0.8 mm
Body Height 0.48 mm 0.54 mm
Body Length or Diameter 1.6 mm 1.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 0603
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TR, 7 INCH TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 32 V 32 V
Reference Standard AEC-Q200; CUL; UL UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.10.00.40

Compare 0ABB-2000-TM with alternatives

Compare RE2R00V with alternatives