09H0010-60
vs
PCL50DHR12V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ELMA ELECTRONIC INC
|
SPECTRUM DEVICES
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.01 A
|
JESD-609 Code |
e3
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.6 mm
|
|
Packing Method |
TUBE
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
5.0038 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1 3/4
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-30 °C
|
|
|
|
Compare 09H0010-60 with alternatives
Compare PCL50DHR12V with alternatives