0997025.WXN
vs
999025
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Body Breadth
3.8 mm
8.51 mm
Body Height
8.8 mm
22.15 mm
Body Length or Diameter
10.9 mm
29.21 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MINI
Joule Integral-Nom
625 J
2087 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1000 A
1000 A
Rated Current
25 A
25 A
Rated Voltage(DC)
58 V
58 V
Reference Standard
ISO; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.03 s
Base Number Matches
2
3
Package Description
ROHS COMPLIANT
Additional Feature
RATED BREAKING CAPACITY AT 58 VDC: 1000A
Blow Characteristic
SLOW
JESD-609 Code
e4
Terminal Finish
SILVER
Compare 0997025.WXN with alternatives
Compare 999025 with alternatives