0997025.WXN vs 0895025.U feature comparison

0997025.WXN Littelfuse Inc

Buy Now Datasheet

0895025.U Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Body Breadth 3.8 mm 12 mm
Body Height 8.8 mm 16 mm
Body Length or Diameter 10.9 mm 14.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI
Joule Integral-Nom 625 J 680 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 58 V 58 V
Reference Standard ISO; UL ISO; SAE
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.03 s 0.04 s
Base Number Matches 2 2
Packing Method BULK

Compare 0997025.WXN with alternatives

Compare 0895025.U with alternatives