0982761001 vs 10127721-163GLF feature comparison

0982761001 Molex

Buy Now Datasheet

10127721-163GLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Body Breadth 0.665 inch 0.341 inch
Body Depth 1.496 inch 0.433 inch
Body Length 1.41 inch 1.047 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination NOT APPLICABLE Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature RATED CURRENT(POWER):8.5A
Contact Arrangement S0P16
Contact Resistance 20 mΩ
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Plating Thickness 15u inch
Reference Standard UL
Terminal Length 0.126 inch
UL Flammability Code 94V-0
Withdrawl Force-Min 2.0016 N

Compare 0982761001 with alternatives

Compare 10127721-163GLF with alternatives