0982680922 vs 0152680922 feature comparison

0982680922 Molex

Buy Now Datasheet

0152680922 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction FLAT
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER POLYAMIDE
Length 0.051 mm
MIL Conformance NO
Number of Conductors 23
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current 1.4 A
Rated Voltage 60 V
Resistance 0.28 Ω
Shielding NO
Wire and Cable Name FLAT CABLE
Base Number Matches 1 1
Category CO2 Kg 10.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22