09670155663 vs 204473 feature comparison

09670155663 HARTING Technology Group

Buy Now Datasheet

204473 ERNI

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: DIN 41652; IEC 60807 STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308
Body Breadth 0.492 inch 0.496 inch
Body Depth 0.521 inch 0.524 inch
Body Length 1.543 inch 1.539 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V 1000VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES YES
Insertion Force-Max 3.336 N
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER LIQUID CRYSTAL POLYMER
MIL Conformance NO YES
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .125-.137
Mounting Option 2 NON-THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.54 mm
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL,VDE,CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.264 inch 0.114 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 09670155663 with alternatives

Compare 204473 with alternatives