09670155663
vs
204445
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308
Body Breadth
0.492 inch
0.496 inch
Body Depth
0.521 inch
0.524 inch
Body Length
1.543 inch
1.539 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
YES
YES
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
YES
Insertion Force-Max
3.336 N
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
YES
Mating Contact Pitch
0.108 inch
0.108 inch
Mating Contact Row Spacing
0.112 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
M3
Mounting Option 2
NON-THREADED
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.54 mm
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.264 inch
0.067 inch
Terminal Pitch
2.7432 mm
2.7432 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
3.336 N
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 09670155663 with alternatives
Compare 204445 with alternatives