09663226800 vs DBMY-25P-F179CTI feature comparison

09663226800 HARTING Technology Group

Buy Now Datasheet

DBMY-25P-F179CTI Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE-POLYESTER POLYESTER
MIL Conformance YES NO
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material METAL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 25 25
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Termination GOLD
JESD-609 Code e4
UL Flammability Code 94V-0

Compare 09663226800 with alternatives

Compare DBMY-25P-F179CTI with alternatives