09653663812 vs DELC-J25PAF-10L9E feature comparison

09653663812 HARTING Technology Group

Buy Now Datasheet

DELC-J25PAF-10L9E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature EMI SHIELDED
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination TIN
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material STEEL
UL Flammability Code 94V-0

Compare 09653663812 with alternatives

Compare DELC-J25PAF-10L9E with alternatives