09653627813
vs
023129
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
STANDARDS: MIL-C-24308; DIN 41652; IEC 807-3
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
YES
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Shell Finish
TIN
Compare 09653627813 with alternatives
Compare 023129 with alternatives