09653616711 vs DBY-25P-F179TI feature comparison

09653616711 HARTING Technology Group

Buy Now Datasheet

DBY-25P-F179TI Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: DIN 41652; IEC 60807
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance YES NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
JESD-609 Code e4
Shell Finish ZINC

Compare 09653616711 with alternatives

Compare DBY-25P-F179TI with alternatives