09652617711
vs
DAML15P4XLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 41652; IEC 60807
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (8) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
YES
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
JESD-609 Code
e4
Shell Finish
CADMIUM
Compare 09652617711 with alternatives
Compare DAML15P4XLF with alternatives