0934453109
vs
93445-3101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
COMBINATION LINE CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Base Number Matches
1
1
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Body Breadth
0.807 inch
Body Depth
2.34 inch
Body Length
0.816 inch
Body/Shell Style
RECEPTACLE
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
13 A
Termination Type
CRIMP
Total Number of Contacts
4
Compare 0934453109 with alternatives
Compare 93445-3101 with alternatives