0934453106
vs
93445-3108
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Connector Type |
COMBINATION LINE CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
POLARIZATION AVAILABLE
|
Body Breadth |
|
0.807 inch
|
Body Depth |
|
2.34 inch
|
Body Length |
|
0.816 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
FEMALE
|
Contact Style |
|
RND PIN-SKT
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
13 A
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
4
|
|
|
|
Compare 0934453106 with alternatives
Compare 93445-3108 with alternatives