0934453103 vs 934453104 feature comparison

0934453103 Molex

Buy Now Datasheet

934453104 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type COMBINATION LINE CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE
Body Breadth 0.807 inch
Body Depth 2.34 inch
Body Length 0.816 inch
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material GLASS FILLED POLYAMIDE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Termination Type CRIMP
Total Number of Contacts 4

Compare 0934453103 with alternatives

Compare 934453104 with alternatives