0934451208 vs AT06-2S-EC01 feature comparison

0934451208 Molex

Buy Now Datasheet

AT06-2S-EC01 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type COMBINATION LINE CONNECTOR COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Material NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Body Breadth 0.72 inch
Body Depth 1.232 inch
Body Length 0.591 inch
Body/Shell Style PLUG
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Termination Type CRIMP
Total Number of Contacts 2

Compare 0934451208 with alternatives

Compare AT06-2S-EC01 with alternatives