0934441109
vs
0934441101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Molex
|
|
Connector Type |
COMBINATION LINE CONNECTOR
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ML-XT, POLARIZED
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Mating Information |
|
93445-1101
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
13 A
|
Shell Material |
|
NYLON
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
2
|
|
|
|
Compare 0934441109 with alternatives
Compare 0934441101 with alternatives