09271325903 vs 108477032002001 feature comparison

09271325903 HARTING Technology Group

Buy Now Datasheet

108477032002001 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG AVX CORP
Reach Compliance Code unknown compliant
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 09271325903 with alternatives

Compare 108477032002001 with alternatives