09195506324001 vs 057-050-153H feature comparison

09195506324001 HARTING Technology Group

Buy Now Datasheet

057-050-153H Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Body Breadth 0.366 inch
Body Depth 0.372 inch
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
Base Number Matches 1 1

Compare 09195506324001 with alternatives

Compare 057-050-153H with alternatives