09195505904 vs 09195507902001 feature comparison

09195505904 HARTING Technology Group

Buy Now Datasheet

09195507902001 HARTING Technology Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: IEC 60603-13; DIN EN 60603-13
Board Mounting Option HOLE .099-.111
Body Breadth 0.331 inch
Body Depth 0.681 inch
Body Length 3.787 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance YES
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 09195505904 with alternatives

Compare 09195507902001 with alternatives