09195266902 vs 09185265904001 feature comparison

09195266902 HARTING Technology Group

Buy Now Datasheet

09185265904001 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown compliant
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: IEC 60603-13; DIN EN 60603-13
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
DIN Conformance YES
Filter Feature NO
IEC Conformance YES
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare 09195266902 with alternatives

Compare 09185265904001 with alternatives