09195265324001 vs 057-026-132 feature comparison

09195265324001 HARTING Technology Group

Buy Now Datasheet

057-026-132 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Body Breadth 0.366 inch 0.347 inch
Body Depth 0.372 inch 0.354 inch
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 3 A
Terminal Length 0.114 inch 0.177 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature LAT-CON, LOW PROFILE
Body Length 1.6 inch
Contact Finish Mating NOT SPECIFIED
DIN Conformance YES
Dielectric Withstanding Voltage 1400VAC V
Durability 250 Cycles
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
Reference Standard UL

Compare 09195265324001 with alternatives

Compare 057-026-132 with alternatives