09195146901001 vs 09185147903001 feature comparison

09195146901001 HARTING Technology Group

Buy Now Datasheet

09185147903001 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Samacsys Manufacturer HARTING
Body Breadth 0.335 inch
Body Depth 0.681 inch
Body Length 1.472 inch
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 50 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14

Compare 09195146901001 with alternatives

Compare 09185147903001 with alternatives