09195145324001 vs 057-014-155 feature comparison

09195145324001 HARTING Technology Group

Buy Now Datasheet

057-014-155 Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING
Body Breadth 0.366 inch
Body Depth 0.372 inch
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
Base Number Matches 1 1
Additional Feature LAT-CON
Contact Finish Mating NOT SPECIFIED
DIN Conformance YES
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE

Compare 09195145324001 with alternatives

Compare 057-014-155 with alternatives