09195105322 vs 09185106322001 feature comparison

09195105322 HARTING Technology Group

Buy Now Datasheet

09185106322001 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SOLDERED DIRECTLY TO THE BOARD
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Samacsys Manufacturer HARTING
Body Breadth 0.366 inch
Body Depth 0.372 inch
Body Length 0.807 inch
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 250 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.177 inch

Compare 09195105322 with alternatives

Compare 09185106322001 with alternatives