09185507901001 vs 09185506903 feature comparison

09185507901001 HARTING Technology Group

Buy Now Datasheet

09185506903 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer HARTING HARTING
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature STANDARDS: IEC 60603-13; DIN EN 60603-13, POLARIZED
Body Breadth 0.335 inch
Body Depth 0.681 inch
Body Length 3.272 inch
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Durability 250 Cycles
Filter Feature NO
IEC Conformance YES
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Compare 09185507901001 with alternatives

Compare 09185506903 with alternatives