09185267323001 vs 09185266321001 feature comparison

09185267323001 HARTING Technology Group

Buy Now Datasheet

09185266321001 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer HARTING
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Body Breadth 0.366 inch
Body Depth 0.48 inch
Body Length 1.606 inch
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26

Compare 09185267323001 with alternatives

Compare 09185266321001 with alternatives