09185267323001 vs 057-026-052 feature comparison

09185267323001 HARTING Technology Group

Buy Now Datasheet

057-026-052 Pancon Corporation

Buy Now Datasheet
Active End Of Life
HARTING ELECTRONICS GMBH & CO KG ITW PANCON
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HARTING
BOARD EURO CONNECTOR BOARD EURO CONNECTOR
1 1
Yes
Yes
LAT-CON, LOW PROFILE
0.347 inch
0.525 inch
1.6 inch
NOT SPECIFIED
MALE
NOT SPECIFIED
RECTANGULAR
20 mΩ
SQ PIN-SKT
YES
1400VAC V
50 Cycles
NO
NO
1000000000 Ω
GRAY
NO
0.1 inch
0.1 inch
NO
LOCKING
RIGHT ANGLE
BOARD
ONE
2
2
105 °C
-40 °C
GENERAL PURPOSE
RECTANGULAR
2.54 mm
POLARIZED HOUSING
3 A
UL
0.177 inch
2.54 mm
SOLDER
26

Compare 09185267323001 with alternatives

Compare 057-026-052 with alternatives