09185107322001
vs
09195107322
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
HARTING
HARTING
Body Breadth
0.366 inch
Body Depth
0.372 inch
Body Length
0.807 inch
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
50 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
DIN Conformance
YES
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Compare 09185107322001 with alternatives
Compare 09195107322 with alternatives