091851059041 vs 050-010-132B feature comparison

091851059041 HARTING Technology Group

Buy Now Datasheet

050-010-132B Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2018-01-15 2014-06-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Additional Feature LAT-CON
Board Mounting Option HOLE .099-.111
Body Breadth 0.327 inch
Body Depth 0.669 inch
Body Length 1.256 inch
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 250 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Compare 091851059041 with alternatives

Compare 050-010-132B with alternatives