09181049622 vs BC070-38-C-2-L-D feature comparison

09181049622 HARTING Technology Group

Buy Now Datasheet

BC070-38-C-2-L-D Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Body Breadth 0.236 inch 0.059 inch
Body Depth 0.177 inch 0.089 inch
Body Length 0.409 inch 1.516 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Finish Termination TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style IDC SQ PIN-SKT
Filter Feature NO NO
Insulator Color GRAY
Insulator Material POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 2.4 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 4 38
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 09181049622 with alternatives

Compare BC070-38-C-2-L-D with alternatives