09181049622 vs 803-87-046-10-132101 feature comparison

09181049622 HARTING Technology Group

Buy Now Datasheet

803-87-046-10-132101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG PRECI-DIP SA
Reach Compliance Code compliant compliant
Samacsys Manufacturer HARTING
Body Breadth 0.236 inch 0.2 inch
Body Depth 0.177 inch 0.276 inch
Body Length 0.409 inch 2.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style IDC
Filter Feature NO NO
Insulator Color GRAY BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 3 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 46
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Body/Shell Style SOCKET
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness FLASH inch
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare 09181049622 with alternatives

Compare 803-87-046-10-132101 with alternatives