0917163501
vs
38-00-3110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Package Description |
ROHS AND REACH COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZED
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
Tin (Sn) - hot dipped
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0917163501 with alternatives
Compare 38-00-3110 with alternatives