0908792747
vs
CP3505P4V00-S-LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
CVILUX CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
POLARIZED
|
RATED CURRENT(POWER):7A
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYESTER
|
PLASTIC
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.219 inch
|
Body Depth |
|
0.439 inch
|
Body Length |
|
0.734 inch
|
Body/Shell Style |
|
PLUG
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Style |
|
SQ PIN-SKT
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
UL
|
|
|
|
Compare 0908792747 with alternatives
Compare CP3505P4V00-S-LF with alternatives