090625-000
vs
TXR40AU90-1007BI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Associated Backshell Mil-Specs |
MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max |
0.35 inch
|
0.35 inch
|
Cable Entry-Min |
0.219 inch
|
0.219 inch
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
11; B
|
11; B
|
Wire Size-Max |
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 090625-000 with alternatives
Compare TXR40AU90-1007BI with alternatives