09051K2R6CBTTR
vs
09051J2R6ABTTR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0905
|
, 0905
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.45
|
8532.25.00.45
|
Capacitance |
0.0000026 µF
|
0.0000026 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
SILICON DIOXIDE AND NITRIDE
|
SILICON DIOXIDE AND NITRIDE
|
JESD-609 Code |
e2
|
e2
|
Manufacturer Series |
ACCU-P
|
ACCU-P
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0905
|
0905
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER
|
TIN SILVER
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 09051K2R6CBTTR with alternatives
Compare 09051J2R6ABTTR with alternatives