0901301216 vs HPH2-A1-16-SG-SMT-.065-P-PP feature comparison

0901301216 Molex

Buy Now Datasheet

HPH2-A1-16-SG-SMT-.065-P-PP Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Durability 100 Cycles
Insertion Force-Max 2.9468 N
Insulator Color BLACK BLACK
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 15u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body Breadth 0.134 inch
Body Depth 0.115 inch
Body Length 0.4 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Filter Feature NO
Insulation Resistance 1000000000 Ω
Mixed Contacts NO
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2418 mm

Compare 0901301216 with alternatives

Compare HPH2-A1-16-SG-SMT-.065-P-PP with alternatives