0901301216
vs
HIF3F-16PA-2.5DS(71)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Resistance
20 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Insertion Force-Max
2.9468 N
Insulator Color
BLACK
BLACK
Insulator Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.114 inch
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
16
16
Withdrawl Force-Min
.199882 N
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Number Of PCB Rows
2
Compare 0901301216 with alternatives
Compare HIF3F-16PA-2.5DS(71) with alternatives