09-76-1080 vs 95241-316 feature comparison

09-76-1080 Molex

Buy Now Datasheet

95241-316 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex
Additional Feature COMPATIBLE CONTACTS: 08-70-0012; 08-70-0013; 08-70-0018; 08-70-0019, POLARIZED POLARIZED
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4

Compare 09-76-1080 with alternatives

Compare 95241-316 with alternatives