09-76-1080
vs
65780-111LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
FCI
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 08-70-0012; 08-70-0013; 08-70-0018; 08-70-0019, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (40)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
8
8
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
GOLD
JESD-609 Code
e4
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare 09-76-1080 with alternatives
Compare 65780-111LF with alternatives