09-52-2059 vs 647648-5 feature comparison

09-52-2059 Molex

Buy Now Datasheet

647648-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED, TOP ENTRY POLARIZATION AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Material COPPER ALLOY
JESD-609 Code e0

Compare 09-52-2059 with alternatives

Compare 647648-5 with alternatives