09-03-1092 vs 357-009-505-158 feature comparison

09-03-1092 Molex

Buy Now Datasheet

357-009-505-158 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature KK, SINGLE BEAM CONTACTS
Body Breadth 0.286 inch 0.343 inch
Body Depth 0.45 inch 3 inch
Body Length 1.658 inch 2.85 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN
Contact Gender FEMALE FEMALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V 2545VAC V
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE/POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.197 inch 0.282 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 HOLE 0.468
Mounting Option 2 LOCKING
Option GENERAL PURPOSE

Compare 09-03-1092 with alternatives

Compare 357-009-505-158 with alternatives